Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Sensata IUGN6-1REC5-61-5.00 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 277V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IUGN6-1REC5-61-5.00 to view detailed technical specifications.
No datasheet is available for this part.