This hydraulic magnetic circuit breaker is a 3-pole device rated for 277VAC with a current rating of 10A. It features a toggle actuator and a trip time range of 2.2s to 25s. The breaker is designed for panel mount installation and has a terminal design that accommodates screw connections. It operates within a temperature range of -40°C to 85°C.
Sensata IUGN666-1-42-10.0 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC |
| Current Rating | 10A |
| Trip Time | 2.2s to 25s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.