
This hydraulic magnetic switch features a 3-pole design with a terminal design of push-on type and a mounting style of panel mount. It has a voltage rating of 250VAC and a current rating of 0.5A. The switch has a trip time of 2.2s to 25s and is actuated by a rocker type actuator. It operates within a temperature range of -40°C to 85°C.
Sensata IUGZX111-1-42-.500-22 technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 0.5A |
| Trip Time | 2.2s to 25s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IUGZX111-1-42-.500-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.