Circuit Breaker Hydraulic Magnetic 4Pole 20A 240V/415VAC
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Current Rating | 20A |
| Typical AC Voltage Rating | 240|415V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |