The IULK1111-1-72-40.0-B-01 is a hydraulic magnetic relay with a stud terminal design and panel mount configuration. It features 8 terminals and a 4-pole configuration, with a voltage rating of 250VAC or 80VDC and a current rating of 40A. The relay has a trip time of 1 to 20 seconds and is actuated by a handle. It operates within a temperature range of -40°C to 85°C.
Sensata IULK1111-1-72-40.0-B-01 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 40A |
| Trip Time | 1s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IULK1111-1-72-40.0-B-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.