This hydraulic magnetic relay features a screw terminal design and mounts to DIN rail. It has 8 terminals and a current rating of 50A. The relay is a 4-pole type with a handle actuator. It operates within a temperature range of -40°C to 85°C.
Sensata IULR1111-0-SW-50.0-00 technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Current Rating | 50A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IULR1111-0-SW-50.0-00 to view detailed technical specifications.
No datasheet is available for this part.