
This 2-pole magnetic switch features a stud terminal design and a panel mount configuration. It has a voltage rating of 125VDC or 250VDC and a current rating of 150A. The switch has a toggle actuator type and a trip time of 0.15s to 9s. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata JLE-2-1-51-4-F3-150-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VDC|250VDC |
| Current Rating | 150A |
| Trip Time | 0.15s to 9s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata JLE-2-1-51-4-F3-150-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.