
This hydraulic magnetic relay features a captive nut terminal design and a panel mount configuration. It has 4 terminals and is rated for 160VDC with a current rating of 400A. The relay's actuator type is toggle and it has a trip time range of 2-15 seconds. The operating temperature range is -40 to 85 degrees Celsius.
Sensata JTEP-2-1REC4-52-3-F1-400 technical specifications.
| Terminal Design | Captive Nut |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 160VDC |
| Current Rating | 400A |
| Trip Time | 2s to 15s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata JTEP-2-1REC4-52-3-F1-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.