The LEGA6-1-52F-16.0-90-T is a hydraulic magnetic circuit breaker from Sensata with a voltage rating of 80VDC and a current rating of 16A. It features a toggle actuator and a screw terminal design. The breaker has a trip time of 1-10 seconds and is designed for panel mount applications. It is suitable for use in general applications.
Sensata LEGA6-1-52F-16.0-90-T technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 16A |
| Trip Time | 1s to 10s |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata LEGA6-1-52F-16.0-90-T to view detailed technical specifications.
No datasheet is available for this part.