The LEGA66-1-52F-16.0-90-T is a hydraulic magnetic circuit breaker with a 2-pole design, rated for 80VDC and 16A. It features a toggle actuator and screw terminals. The breaker has a trip time of 1-10 seconds and is designed for panel mount applications. It is suitable for use in general applications.
Sensata LEGA66-1-52F-16.0-90-T technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 16A |
| Trip Time | 1s to 10s |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata LEGA66-1-52F-16.0-90-T to view detailed technical specifications.
No datasheet is available for this part.