This hydraulic magnetic circuit breaker features a 2-pole design with a voltage rating of 80VDC and a current rating of 30A. The trip time ranges from 1 second to 10 seconds. The actuator type is toggle and the terminal design is screw. It is designed for panel mounting with four terminals.
Sensata LEGA66-1-52F-30.0-90-T technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 30A |
| Trip Time | 1s to 10s |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata LEGA66-1-52F-30.0-90-T to view detailed technical specifications.
No datasheet is available for this part.