This hydraulic magnetic switch features a push-on terminal design and a panel mount configuration. It has a 2-pole design with a current rating of 20A and can operate within a temperature range of -40 to 85 degrees Celsius. The switch has a trip time of 0.13 seconds to 3 seconds and is designed for use with 120VAC or 240VAC voltage ratings.
Sensata LEGBX11-1-61-20.0-AZ-M6-V technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 20A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEGBX11-1-61-20.0-AZ-M6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.