
The LEGBX6-1REC4-62-15.0-G-R6-V is a hydraulic magnetic rocker switch with a terminal design of screw type and a mounting style of panel mount. It has two terminals and is rated for 240VAC or 80VDC with a current rating of 15A. The switch features a trip time of 2 to 20 seconds and an actuator type of rocker. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata LEGBX6-1REC4-62-15.0-G-R6-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 15A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEGBX6-1REC4-62-15.0-G-R6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.