
This hydraulic magnetic switch features a screw terminal design and a panel mount configuration with 4 terminals. It has a current rating of 15A and a trip time range of 0.13s to 3s. The switch operates within a temperature range of -40 to 85°C and features a toggle actuator type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata LEGH66-1-61F-15.0-A-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 15A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEGH66-1-61F-15.0-A-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.