The LEL11-1-61-20.0-F-01-V is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC and a current rating of 20A. It features a trip time range of 0.13s to 3s and a handle actuator type. The device is designed for panel mount and has a screw terminal design with 4 terminals. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata LEL11-1-61-20.0-F-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.