This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 120VAC or 240VAC and a current rating of 20A. It features a handle actuator and a screw terminal design. The device operates within a temperature range of -40°C to 85°C and is panel mountable. It has four terminals and a trip time of 2 to 20 seconds.
Checking distributor stock and pricing after the page loads.
Sensata LEL11-1-62-20.0-A-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 20A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.