
This hydraulic magnetic circuit breaker features a screw terminal design and is panel mountable. It has four terminals and a two-pole configuration, with a voltage rating of 120VAC or 240VAC. The breaker can handle a maximum current of 15A and has a trip time range of 10 seconds to 150 seconds. It is designed for use in a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata LEL11-1-63-15.0-AU-91-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 15A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.