
This 240VAC hydraulic magnetic relay features a screw terminal design and a panel mount configuration. It has a current rating of 18.5A and a trip time of 10s to 150s. The relay is designed for use in applications with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Sensata LELBX1-1-63F-18.5-F-N3-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 18.5A |
| Trip Time | 10s to 150s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBX1-1-63F-18.5-F-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.