
This hydraulic magnetic switch features a bullet terminal design and a panel mount configuration. It has a voltage rating of 80VDC and a current rating of 60A. The switch has a trip time of 0.1s to 1.2s and is actuated by a rocker type mechanism. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata LELBXB1-1REC4-51-60.0-A1-M2-V technical specifications.
| Terminal Design | Bullet |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 60A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBXB1-1REC4-51-60.0-A1-M2-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.