
The LELBXK1-1-52-20.0-GK-M6-V is a hydraulic magnetic circuit breaker with a terminal design of stud type and a mounting style of panel mount. It features two terminals and a single pole configuration, with a voltage rating of 80VDC and a current rating of 20A. The breaker has a trip time of 1 second to 10 seconds and is actuated by a rocker type actuator. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Sensata LELBXK1-1-52-20.0-GK-M6-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Trip Time | 1s to 10s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBXK1-1-52-20.0-GK-M6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.