Circuit Breaker Magnetic 1Pole 50A
Sensata LELBXK1-1-52-50.0-A-N3-V technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata LELBXK1-1-52-50.0-A-N3-V to view detailed technical specifications.
No datasheet is available for this part.