
This hydraulic magnetic switch features a stud terminal design and a panel mount configuration. It has 4 terminals and is rated for 120VAC or 240VAC with a current rating of 50A. The actuator type is a rocker and the switch has a trip time of 2 to 20 seconds. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata LELBXK11-1-62-50.0-K-M6-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 50A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBXK11-1-62-50.0-K-M6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.