This hydraulic magnetic circuit breaker features a stud terminal design and a panel mount configuration. It has five terminals and a single pole configuration. The device is rated for 125VDC and can handle up to 50A of current. The actuator type is a handle, and the trip time ranges from 1 second to 10 seconds. The operating temperature range is from -40C to 85C.
Sensata LELK1-1REC5-52-50.0-AV-01-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 50A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELK1-1REC5-52-50.0-AV-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.