
This hydraulic magnetic circuit breaker features a stud terminal design and a panel mount configuration. It has a voltage rating of 240VAC and a current rating of 10A. The breaker's trip time ranges from 10 seconds to 150 seconds. It is designed for use in temperatures between -40°C and 85°C.
Sensata LELK11-1-63-10.0-AF-01-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELK11-1-63-10.0-AF-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.