
This hydraulic magnetic relay features a bullet terminal design and is mounted to a panel. It has a current rating of 70A and a trip time range of 0.1s to 1.2s. The relay operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Sensata LMLB1-1REC4-51-70.0-2-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata LMLB1-1REC4-51-70.0-2-01-V technical specifications.
| Terminal Design | Bullet |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 70A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LMLB1-1REC4-51-70.0-2-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.