Sign in to ask questions about the Sensata M39019/01-215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata M39019/01-215S technical specifications.
| Actuator Type | Toggle |
| Current Rating | 1A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 50V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata M39019/01-215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.