Circuit Breaker Magnetic 1Pole 3A 240VAC/50VDC
Sensata M39019/02-225S technical specifications.
| Actuator Type | Toggle |
| Current Rating | 3A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.