Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC
Sensata M39019/04-215 technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 1A |
| Actuator Type | Toggle |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata M39019/04-215 to view detailed technical specifications.
No datasheet is available for this part.