This 240VAC toggle circuit breaker features a 15A current rating and a stud mount design with screw terminals. The breaker is of magnetic type with a single pole and is suitable for general use. It has a typical AC voltage rating of 240V and is designed for stud mounting.
Sensata M55629/1-094 technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 15A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.