This is a magnetic toggle circuit breaker with a voltage rating of 240VAC and a current rating of 10A. It has a typical AC voltage rating of 240V and is designed for stud mounting. The breaker operates within a temperature range of -40°C to 85°C and features screw terminals for connections.
Sensata M55629/2-081 technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.