This 240VAC toggle circuit breaker features a 30A current rating and a stud mount design for secure installation. It operates within a temperature range of -40 to 85°C and has a screw terminal design. The breaker is designed for general use and meets the requirements of the specified categories.
Sensata M55629/2-401 technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.