This 2-pole magnetic circuit breaker features a toggle actuator and a current rating of 20A. It is designed for operation within the temperature range of -40 to 85°C. The breaker has a stud mount design with 4 terminals, and the terminals are screw designed for secure connections.
Sensata M55629/4-101 technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.