This 3-pole magnetic circuit breaker features a toggle actuator and is rated for 20A. It has a stud mount design with 6 terminals and operates within a temperature range of -40 to 85°C. The breaker's terminals are designed for screw connection.
Sensata M55629/5-101 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.