This 50VDC 5A toggle circuit breaker features screw terminals and a stud mount design. It operates within a temperature range of -40°C to 85°C. The device is designed for use in general applications.
Sensata M55629/5-331 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 50VDC |
| Current Rating | 5A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Stud Mount |
| Number of Terminals | 6 |
| Typical DC Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.