Circuit Breaker 1Pole 1A 120VAC
Sensata MS 3320-1 technical specifications.
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 1A |
| Actuator Type | Push Button |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata MS 3320-1 to view detailed technical specifications.
No datasheet is available for this part.