Circuit Breaker Magnetic 1Pole 1A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |