This hydraulic magnetic circuit breaker features a 1.2A current rating and a trip time range of 0.1s to 2s. It is designed for panel mount applications and has a maximum operating temperature of 85°C. The breaker is suitable for use in a variety of general applications, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 1.2A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |