Circuit Breaker Magnetic 2Pole 5A
Checking distributor stock and pricing after the page loads.
Sensata PP21-0-5.00A-OB-S-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |