Sensata PP21-1-2.50A-OC-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 2.5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata PP21-1-2.50A-OC-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.