Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC 65VDC
Checking distributor stock and pricing after the page loads.
Sensata PP21-2-10.0A-OB-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 10A |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |