
This 2-pole magnetic circuit breaker has a current rating of 1.2A and operates within a temperature range of -40°C to 85°C. It is designed for panel mount applications and features a hydraulic delay mechanism. The breaker is part of the SNAPAK series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sensata PP21-2-1.20A-OB-V technical specifications.
| Actuator Type | Push-Pull |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | Compliant |