
2-pole magnetic circuit breaker with a 15A current rating, designed for panel mounting. Features 4 terminals and a push-pull actuator. Operates reliably within a temperature range of -40°C to 85°C, with a trip time between 1s and 15s.
Sign in to ask questions about the Sensata PP21-2-15.0A-OA-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata PP21-2-15.0A-OA-S technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Magnetic |
| Number of Poles | 2 |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata PP21-2-15.0A-OA-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.