
Circuit Breaker Magnetic 2Pole 2.5A
Checking distributor stock and pricing after the page loads.
Sensata PP21-2-2.50A-OB-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS | Compliant |
