Circuit Breaker Magnetic 2Pole 3A
Checking distributor stock and pricing after the page loads.
Sensata PP21-2-3.00A-OB-V technical specifications.
| Actuator Type | Push-Pull |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| Time to Trip | 15s |
| RoHS | Compliant |