
This 2-pole magnetic circuit breaker from Sensata features a current rating of 5A and operates within a temperature range of -40°C to 85°C. It is designed for panel mount applications and is part of the SNAPAK series. The breaker type is magnetic with hydraulic delay, making it suitable for various circuit protection needs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata PP21-2-5.00A-OB-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata PP21-2-5.00A-OB-V technical specifications.
| Actuator Type | Push-Pull |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | Compliant |
Download the complete datasheet for Sensata PP21-2-5.00A-OB-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.