This hydraulic magnetic relay features a 2-pole design with a current rating of 5A and a trip time range of 1-15 seconds. It is suitable for operation within a temperature range of -40 to 85°C. The relay is mounted via a panel mount configuration, providing a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata PP21-4-5.00A-XX-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata PP21-4-5.00A-XX-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata PP21-4-5.00A-XX-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.