The PP21-61-15.0A-OA-V is a hydraulic magnetic relay with a 2-pole design, capable of handling 15A of current. It features a push-pull actuator type and a trip time range of 0.1s to 2s. The relay is designed for panel mount applications and operates within a temperature range of -40°C to 85°C.
Sensata PP21-61-15.0A-OA-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata PP21-61-15.0A-OA-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.