This hydraulic magnetic switch features a 2-pole design with a current rating of 12A and a trip time range of 1s to 15s. It has a push-pull actuator type and is designed for panel mount applications. The switch operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sensata PP21-62-12.0A-OB-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 12A |
| Trip Time | 1s to 15s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |