
This hydraulic magnetic circuit breaker features a quick connect terminal design and a panel mount configuration. It has a 2-pole configuration with a voltage rating of 250VAC and a current rating of 12A. The breaker's actuator type is push-pull and it has a trip time range of 1s to 15s. The operating temperature range is from -40 to 85 degrees Celsius.
Sensata PP21-62-12.0A-XX-V technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 12A |
| Trip Time | 1s to 15s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata PP21-62-12.0A-XX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.