Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
Checking distributor stock and pricing after the page loads.
Sensata PP21-62-15.0A-XX-V technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |